This 12-position DIP switch features a right angle orientation and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and is designed for through hole mounting. The switch features a copper alloy contact material with nickel and gold plating.
Sign in to ask questions about the Grayhill 78B12RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78B12RA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78B12RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.