12-position SPST rotary & slide actuator DIP switch with PC pin termination. Features a straight, raised slide actuator and a 2.54mm terminal pitch. Rated for 0.15A and 30VDC, with a gold/nickel plated copper alloy contact material. Operates within a temperature range of -40°C to 85°C and offers a mechanical and electrical life of 2000 cycles. This washable, through-hole mount component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78B12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 6.22mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.