
12-position, SPST slide DIP switch with right-angle mounting for through-hole applications. Features copper alloy and brass contacts with gold and nickel plating, rated for 30V DC and 150mA. Offers a mechanical life of 2000 cycles and an electrical life of 10000 cycles, operating within a temperature range of -40°C to 85°C. This RoHS compliant, lead-free component is washable and constructed with a plastic body.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78B12SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B12SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
