
12-position SPST slide DIP switch featuring a latched actuator and through-hole mounting with straight PC pins. Rated for 0.15A and 30VDC, it utilizes gold and nickel plated copper alloy contacts for reliable performance. Constructed with a thermoplastic body, this washable switch offers an electrical and mechanical life of 2000 cycles and operates within a temperature range of -40°C to 85°C.
Grayhill 78B12ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Material | Thermoplastic |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B12ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.