
12-position, SPST rotary DIP switch with a straight, raised slide actuator. Features gold/nickel plated copper alloy contacts rated for 0.15A at 30VDC, with a mechanical and electrical life of 2000 cycles. Through-hole mounting with 2.54mm terminal pitch and PC pin termination. Constructed with a thermoplastic body, operating from -40°C to 85°C. RoHS compliant.
Grayhill 78B12T technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 12 |
| Number of Switches | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78B12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.