Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Grayhill 78C02RA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | 78C |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.