
This 4-position slide actuator switch features a plastic body with bronze contacts plated with gold. It has a current rating of 25mA and a maximum operating temperature of 70°C. The switch is designed for through-hole mounting and is compliant with RoHS regulations. It has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. The switch is rated for 24V DC and has a minimum operating temperature of -20°C.
Grayhill 78C04RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C04RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
