Four-position SPST slide DIP switch featuring a latched, on-off actuation. Rated for 24VDC and 0.025A, it offers 2000 electrical and mechanical cycles. The right-angle, through-hole mount design utilizes PC pins with a 2.54mm terminal pitch and gold/nickel plated bronze contacts. Constructed with a plastic body and polybutylene thermoplastic actuator, this RoHS compliant component operates between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78C04SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1mm |
| Actuator Material | Polybutylene, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78C |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C04SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.