
5-position SPST slide DIP switch with latched actuation, rated for 24VDC and 0.025A. Features gold/nickel plated bronze contacts, a 0.1-inch terminal pitch, and through-hole, right-angle mounting with PC pin termination. Operates within a -20°C to 70°C temperature range and offers 2000 electrical and mechanical cycles. This RoHS compliant component is washable and designed for through-hole applications.
Grayhill 78C05SRAT technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polybutylene, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 78C |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C05SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
