
This 7-position slide switch has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a current rating of 25mA and a maximum voltage rating of 24V DC. The switch is designed for through hole mounting and has a DC rated voltage of 24V. It is RoHS compliant and has a mechanical life of 2000 cycles.
Sign in to ask questions about the Grayhill 78C07RAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78C07RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C07RAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
