
8-position SPST DIP switch with a standard slide actuator. Features gold/nickel plated bronze contacts, 24VDC voltage rating, and 0.025A current rating. Offers a terminal pitch of 2.54mm for through-hole mounting with PC pin termination. Operates within a temperature range of -20°C to 70°C and boasts an electrical and mechanical life of 2000 cycles per switch. RoHS compliant and lead-free.
Grayhill 78C08RAT technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polybutylene, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78C |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C08RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
