
8-position SPST DIP switch with a right-angle, through-hole mounting configuration and a 2.54mm terminal pitch. Features a standard slide actuator with a 1mm Polybutylene, Thermoplastic actuator length and plastic body. Offers gold and nickel plated bronze contacts, rated for 24VDC and 25mA, with an electrical and mechanical life of 2000 cycles per switch. Operates within a temperature range of -20°C to 70°C and is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78C08SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1mm |
| Actuator Material | Polybutylene, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78C |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C08SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
