This 9-position slide switch features a plastic body with bronze contacts plated with gold. It has a current rating of 25mA and a DC rated voltage of 24V. The switch is designed for through-hole mounting and has a mechanical life of 2000 cycles. It is RoHS compliant and can operate within a temperature range of -20°C to 70°C.
Grayhill 78C09SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Length | 0.98inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 78C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C09SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.