
The 78C10SRAT is a 10-position slide actuator switch from Grayhill, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a plastic body, bronze contacts with gold plating, and is rated for 2000 electrical cycles and 2000 mechanical cycles. The switch is RoHS compliant and suitable for use with 24V DC. It is available in a through-hole package and can be mounted in a rail or tube.
Sign in to ask questions about the Grayhill 78C10SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78C10SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C10SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
