
12-position SPST slide DIP switch with latched actuation. Features a 0.025A current rating and 24VDC voltage rating. Utilizes gold and nickel plated bronze contacts with solder terminals. Mounted via through-hole, right-angle configuration with a 0.1-inch pitch. Operates within a -20°C to 70°C temperature range.
Grayhill 78C12RAT technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polybutylene, Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 78C |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78C12RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
