
Single-pole, double-throw (SPDT) slide DIP switch with a latched actuator. Features a 0.15A current rating at 30VDC, gold/nickel plated copper alloy contacts, and a thermoplastic body. Designed for through-hole mounting with straight PC pins, offering 1 switch and 1 position. Operates within a temperature range of -40°C to 85°C with an electrical and mechanical life of 2000 cycles. This RoHS compliant component is washable and packaged in rails/tubes.
Grayhill 78F01ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Switches | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78F01ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
