
4-position, DPST slide DIP switch featuring a latched actuator and through-hole mounting with straight PC pins. This component offers a 0.1-inch pitch and is rated for 30VDC at 150mA, with a mechanical and electrical life of 2000 cycles. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
Grayhill 78F04ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78F04ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
