The Grayhill 78F05RA is a 5-position DPST slide switch with a raised actuator and PC pins. It features a right-angle body orientation and is designed for through-hole mounting. The switch has a maximum current rating of 0.15A at 30VDC and a maximum DC voltage rating of 30V. It is rated for 2000 electrical and mechanical life cycles. The switch is available in a DIP package type and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | DPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.15@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 2000Cycles |
| Number of Positions | 5 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |