
This 6-position DIP switch is rated for 30V DC and operates within a temperature range of -40°C to 85°C. It is available in a through-hole package and is packaged in a rail or tube format. The switch is not RoHS compliant and features PC pin termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Not Compliant |