
The 78F06SRAT is a 6-position DIP switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 30V and is packaged in a through-hole configuration. The switch is not RoHS compliant and features PC pins for termination. It has a DPST throw configuration and is available in a rail/tube packaging format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
