
This 6-position DPST DIP switch is rated for 30V DC and operates within a temperature range of -40°C to 85°C. It features a through-hole package and is available in rail or tube packaging. The switch is RoHS compliant and has PC pin termination.
Checking distributor stock and pricing after the page loads.
Grayhill 78F06ST technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.