This 1-position slide switch features a plastic body with copper alloy contacts plated with gold and nickel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a maximum current rating of 150mA and a maximum voltage rating of 30V DC. It is designed for through-hole mounting and has a mechanical life of 2000 cycles and an electrical life of 10,000 cycles.
Grayhill 78G01RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | 3PST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78G01RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
