Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78G01SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | 3PST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78G01SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
