
This 3-position slide DIP switch is designed for use in applications requiring a high level of electrical and mechanical reliability. It features a thermoplastic body with copper alloy contacts plated with gold and nickel, ensuring a durable and long-lasting switch. The switch is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life, making it suitable for applications with high switching requirements. It is also RoHS compliant and can operate within a temperature range of -40°C to 85°C. The switch is packaged in a rail or tube format and features PC pins for easy termination.
Grayhill 78G03ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | 3PST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78G03ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.