
The 78G03T is a 3-position slide actuator switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a maximum current rating of 150mA. The switch is RoHS compliant and has a packaging type of rail/Tube. It features a thermoplastic body and copper alloy contacts with a gold and nickel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78G03T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | 3PST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78G03T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.