
This slide switch is a single-position, right-angle actuator with a copper alloy contact and gold-nickel plating. It has a maximum operating temperature of 85°C and a mechanical life of 10000 cycles. The switch is rated for a maximum current of 150mA and a maximum voltage of 30V DC. It is designed for through-hole mounting and is packaged in a rail or tube. The switch is not washable and has a throw configuration of 4PST.
Grayhill 78H01RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 78H01RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
