
Slide DIP switch featuring a 4PST throw configuration and a single position. Rated for 30VDC and 150mA, this switch offers a mechanical and electrical life of 2000 cycles. It utilizes gold and nickel plated copper alloy contacts and terminates with PC pins for through-hole mounting. The thermoplastic body and straight actuator are designed for a 0.1-inch pitch, with solder terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78H01ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78H01ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.