
4 Position Single Throw (4PST) DIP switch featuring a standard raised slide actuator. This through-hole mount component offers 2 positions with PC pin termination and a 2.54mm terminal pitch. Rated for 0.15A and 30VDC, it boasts an electrical and mechanical life of 2000 cycles. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it operates within a -40°C to 85°C temperature range and is RoHS compliant and lead-free.
Sign in to ask questions about the Grayhill 78H02ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78H02ST technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | 4PST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78H02ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
