
SPDT DIP switch featuring a raised slide actuator for ON/OFF functionality. This surface mount component offers a 2.54mm terminal pitch with gull wing termination and a 0.15A, 30VDC rating. Constructed with thermoplastic body and actuator, and gold/nickel plated copper alloy contacts, it boasts an electrical and mechanical life of 2000 cycles. Operating within a -40°C to 85°C range, it is lead-free and RoHS compliant.
Grayhill 78HJ01GWRT technical specifications.
| Actuator Length | 0.68mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78HJ01GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
