
The 78HJ02GWRT is a 2-position slide switch with a maximum operating temperature of 85°C and a maximum current rating of 150mA. It is designed for surface mount applications and has a maximum voltage rating of 30V. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is lead-free and RoHS compliant. The switch is available in a tape and reel packaging format.
Grayhill 78HJ02GWRT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78H |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78HJ02GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
