
2-position SPDT slide DIP switch, surface mount with straight gull wing terminals. Features a thermoplastic actuator and body, with gold/nickel plated copper alloy contacts. Rated for 30VDC and 0.15A, offering 2000 electrical and mechanical cycles. Operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78HJ02GWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.68mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.77mm |
| Electrical Life | 2000Cycles |
| Length | 12.2mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78HJ02GWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
