
3-position SPDT slide DIP switch with latched actuation. Features gold/nickel plated copper alloy contacts, a thermoplastic actuator and body, and solder terminals with a 2.54mm pitch. Rated for 0.15A and 30VDC, with an electrical and mechanical life of 2000 cycles. Surface mountable with straight orientation, operating from -40°C to 85°C.
Grayhill 78HJ03GWT technical specifications.
| Actuator Length | 0.68mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78H |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78HJ03GWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
