
The Grayhill 78HJ04GWRT is a slide actuator switch with 4 positions and a SPDT throw configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for a maximum voltage of 30V and a maximum current of 150mA. It is available in a surface mount package and is compliant with RoHS regulations.
Grayhill 78HJ04GWRT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78H |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78HJ04GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
