
SPDT DIP switch with 5 positions and a raised slide actuator. Features gold and nickel plated copper alloy contacts, rated for 0.15A at 30VDC. Offers a mechanical and electrical life of 2000 cycles per switch. Surface mountable with gull wing termination and a 0.1-inch pitch. Operates within a temperature range of -40°C to 85°C.
Grayhill 78HJ05GWRT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 150mA |
| Electrical Life | 2000Cycles |
| Length | 1.08inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78H |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78HJ05GWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
