
3-position, SPDT slide DIP switch featuring through-hole mounting with straight PC pins. Rated for 30VDC and 0.15A, this switch offers a 2.54mm terminal pitch and a 0.1-inch pitch. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel, it provides 2000 electrical and mechanical cycles. Operating temperature range is -40°C to 85°C, and the unit is RoHS compliant and washable.
Grayhill 78J03ST technical specifications.
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Switches | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78J03ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
