This 6-position SPDT DIP switch features a 1.27mm actuator length and is rated for a maximum operating temperature of 85°C and a minimum of -40°C. It has a maximum voltage rating of 30V DC and is available in a through-hole package. The switch is constructed with copper alloy contacts and features nickel and gold plating. It is RoHS compliant and available in a rail or tube packaging configuration with a 2.54mm terminal pitch and PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78J06T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.27mm |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78J06T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
