
DPDT slide DIP switch featuring 1 position and a latched actuator. Offers a 0.15A max current rating and 30VDC max voltage rating. Constructed with a thermoplastic body and copper alloy contacts plated with gold and nickel. Designed for through-hole mounting with straight PC pin termination and a 2.54mm terminal pitch. Rated for 2000 electrical and mechanical cycles, operating between -40°C and 85°C, and is RoHS compliant and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78K01ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 1.27mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78K01ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
