The 78M02S is a 2-position slide actuator DIP switch with a maximum current rating of 0.15A at 30VDC and a maximum DC voltage rating of 30V. It features a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles per switch. The switch is designed for through-hole mounting and has a package type of DIP. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Max Current Rating | 0.15@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000/SwitchCycles |
| Mechanical Life | 20000/SwitchCycles |
| Number of Positions | 2 |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |