
2-position SPST DIP switch with recessed slide actuator. Features gold/nickel plated copper alloy contacts, rated for 0.15A at 30VDC. Offers a mechanical life of 2000 cycles and electrical life of 10000 cycles. Mounts via through-hole termination with PC pins on a 2.54mm terminal pitch. Operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Grayhill 78RB02RAT technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB02RAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
