
4-position SPST DIP switch with recessed slide actuator, featuring PC pin termination for through-hole mounting. Offers a 2.54mm terminal pitch and a 0.15A max current rating at 30VDC. Constructed with a plastic body and copper alloy contacts plated with gold and nickel, this switch boasts a mechanical life of 2000 cycles and an electrical life of 10000 cycles. Operates within a temperature range of -40°C to 85°C, is RoHS compliant, lead-free, and washable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78RB04SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB04SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
