
Five-position SPST slide DIP switch featuring a latched actuator and solder terminals. This through-hole component offers a 0.15A current rating at 30VDC, with gold and nickel plated copper alloy contacts. Designed for a mechanical and electrical life of 2000 cycles, it operates within a -40°C to 85°C temperature range. The thermoplastic body and 2.54mm terminal pitch ensure reliable performance.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| Width | 6.22mm |
| RoHS | Compliant |