
This 6-position slide actuator switch is designed for use in applications with a maximum operating temperature of 85°C. The switch has a maximum current rating of 150mA and a maximum voltage rating of 30V DC. It is available in a through-hole package and is compliant with RoHS regulations. The switch features a copper alloy contact with a gold and nickel plating and has a mechanical life of 2000 cycles and an electrical life of 10000 cycles.
Sign in to ask questions about the Grayhill 78RB06RAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78RB06RAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB06RAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
