
Six-position SPST slide DIP switch featuring a latched actuator and straight, through-hole mounting with PC pin termination. Rated for 0.15A at 30VDC, this thermoplastic component offers a mechanical and electrical life of 2000 cycles. Gold and nickel plated copper alloy contacts ensure reliable performance across an operating temperature range of -40°C to 85°C. This RoHS compliant, washable switch is designed for straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78RB06ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.65mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB06ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
