
6-position SPST slide DIP switch featuring a latched actuator and through-hole mounting with straight PC pin termination. Offers a 0.15A current rating at 30VDC, with gold and nickel plated copper alloy contacts. Designed for 2000 electrical and mechanical cycles, operating within a -40°C to 85°C temperature range. Thermoplastic body construction, lead-free, and RoHS compliant.
Grayhill 78RB06T technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
