
The 78RB07S is a 7-position SPST slide switch with a thermoplastic body and copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for through-hole mounting and is available in a rail/tube packaging configuration. It is lead-free, but contains lead, and is compliant with RoHS regulations. The switch has a rated voltage of 30V and a mechanical life of 2000 cycles.
Sign in to ask questions about the Grayhill 78RB07S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78RB07S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Height | 6.22mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB07S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.