
This 7-position SPST slide switch features a plastic body with copper alloy contacts plated with gold and nickel. It has a maximum current rating of 150mA and a maximum voltage rating of 30V. The switch is designed for through-hole mounting and has a mechanical life of 2000 cycles. It is RoHS compliant and can withstand temperatures between -40°C and 85°C.
Grayhill 78RB07SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB07SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
