
This 7-position slide actuator switch has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 150mA. It is designed for use with a maximum DC voltage rating of 30V and features a copper alloy contact material with gold and nickel plating. The switch is constructed with a thermoplastic body and has a mechanical life of 2000 cycles. It is lead-free and RoHS compliant, and is packaged in a rail or tube format with PC pins.
Grayhill 78RB07ST technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB07ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.