
This 9-position slide actuator DIP switch is designed for use in applications requiring a high level of electrical and mechanical reliability. It features a plastic body with copper alloy contacts plated with gold and nickel, and is rated for 10000 cycles of electrical life and 2000 cycles of mechanical life. The switch is rated for a maximum current of 150mA and a maximum voltage of 30V, with an operating temperature range of -40°C to 85°C. It is packaged in a through-hole configuration and is RoHS compliant.
Grayhill 78RB09SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB09SRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
