
This 9-position SPST slide actuator switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000 cycles of electrical life and 2000 cycles of mechanical life. The switch is RoHS compliant and has a lead-free construction. It features a copper alloy contact material with gold and nickel plating and a thermoplastic body material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 78RB09ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB09ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
