
The 78RB12SRAT is a 12-position slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum current rating of 150mA and a maximum voltage rating of 30V DC. The switch has a mechanical life of 2000 cycles and an electrical life of 10,000 cycles. It is designed for through-hole mounting and is RoHS compliant. The switch has a copper alloy contact material with a gold and nickel plating.
Sign in to ask questions about the Grayhill 78RB12SRAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 78RB12SRAT technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Plastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 78RB12SRAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
